SN74LV4T02PWREP

Texas Instruments
595-SN74LV4T02PWREP
SN74LV4T02PWREP

Mfr.:

Description:
Logic Gates BD9 SPIN EP SN74LV4T 02PWREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.811

Stock:
2.811 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,71 kr. 16,71 kr.
12,46 kr. 124,60 kr.
11,41 kr. 285,25 kr.
10,22 kr. 1.022,00 kr.
9,77 kr. 2.442,50 kr.
9,47 kr. 9.470,00 kr.
8,65 kr. 25.950,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
LV
2 Input
TSSOP-14
1 Output
8 mA
- 8 mA
1.6 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: 2-Input NOR
Output Current: 15 mA
Output Voltage: 5.5 V
Product: NOR Gates
Product Type: Logic Gates
Series: SN74LV4T02
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74LV4T02-EP Four-Channel Two-Input NOR Gate

Texas Instruments SN74LV4T02-EP Four-Channel Two-Input NOR Gate contains four independent 2-input NOR gates with extended voltage operation to allow for level translation. Each gate performs the Boolean function Y = A + B in positive logic. The output level supports 1.2V, 1.8V, 2.5V, 3.3V, and 5V CMOS levels and is referenced to the supply voltage (VCC).