SN74HCS72QDRQ1

Texas Instruments
595-SN74HCS72QDRQ1
SN74HCS72QDRQ1

Mfr.:

Description:
Flip-Flops Automotive Schmitt-t rigger input dual D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.209

Stock:
2.209 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,33 kr. 3,33 kr.
2,36 kr. 23,60 kr.
2,10 kr. 52,50 kr.
1,83 kr. 183,00 kr.
1,70 kr. 425,00 kr.
1,63 kr. 815,00 kr.
1,55 kr. 1.550,00 kr.
Full Reel (Order in multiples of 2500)
1,45 kr. 3.625,00 kr.
1,41 kr. 10.575,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type
HCS
2 Circuit
Push-Pull
SOIC-14
Schmitt-Trigger
Inverting
7 ns
- 7.8 mA
7.8 mA
2 V
6 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 105 MHz
Number of Input Lines: 4
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74HCS72
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74HCS572/SN74HCS72-Q1 D-Type Flip-Flops

Texas Instruments SN74HCS572/SN74HCS72-Q1 Automotive D-type Flip-Flops include Schmitt-triggers, allowing for slow or noisy input signals. A low level at the preset (PRE) input sets the output high. A low level at the clear (CLR) input resets the output low. Preset and clear functions are asynchronous and not dependent on the levels of the other inputs.