SN74HCS266DR

Texas Instruments
595-SN74HCS266DR
SN74HCS266DR

Mfr.:

Description:
Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.562

Stock:
3.562 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 kr. 1,60 kr.
1,11 kr. 11,10 kr.
0,977 kr. 24,43 kr.
0,836 kr. 83,60 kr.
0,768 kr. 192,00 kr.
0,746 kr. 373,00 kr.
Full Reel (Order in multiples of 2500)
0,746 kr. 1.865,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XNOR
4 Gate
HCS
8 Input
SOIC-14
4 Output
7.8 mA
- 7.8 mA
5 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 35 mA
Output Voltage: 0 V to 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS266
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74HCS266/SN74HCS266-Q1 Quad 2-Input XNOR Gate

Texas Instruments SN74HCS266/SN74HCS266-Q1 Quadruple 2-Input Exclusive-NOR Gate contains four independent 2-input XNOR gates with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A B in positive logic. The Texas Instruments SN74HCS266-Q1 devices are AEC-Q100 qualified for automotive applications.