SN74HCS165DYYR

Texas Instruments
595-SN74HCS165DYYR
SN74HCS165DYYR

Mfr.:

Description:
Counter Shift Registers 8-bit parallel-load shift registers with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.145

Stock:
6.145 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,31 kr. 2,31 kr.
1,56 kr. 15,60 kr.
1,39 kr. 34,75 kr.
1,26 kr. 126,00 kr.
1,19 kr. 297,50 kr.
1,15 kr. 575,00 kr.
1,10 kr. 1.100,00 kr.
Full Reel (Order in multiples of 3000)
1,05 kr. 3.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Parallel/Serial to Serial
1 Circuit
8 bit
SOT-23-THIN-16
HCS
CMOS
8
Push-Pull
65 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Features: Parallel Enable Input
Function: 8 Bit Parallel Load Shift Register
High Level Output Current: - 7.8 mA
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 1 Line
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Reset Type: Asynchronous
Series: SN74HCS165
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Timing Type: Asynchronous
Triggering Type: Positive-Edge
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74HCS165/SN74HCS165-Q1 Shift Register

Texas Instruments SN74HCS165/SN74HCS165-Q1 8-Bit Parallel-Load Shift Register is a parallel- or serial-in, serial-out 8-bit shift register with Schmitt-trigger inputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS165-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.