SN74HCS03PWR

Texas Instruments
595-SN74HCS03PWR
SN74HCS03PWR

Mfr.:

Description:
Logic Gates Schmitt-trigger inpu ts quadruple 2-inpu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,76 kr. 2,76 kr.
1,90 kr. 19,00 kr.
1,71 kr. 42,75 kr.
1,48 kr. 148,00 kr.
1,37 kr. 342,50 kr.
1,31 kr. 655,00 kr.
1,21 kr. 1.210,00 kr.
Full Reel (Order in multiples of 2000)
1,21 kr. 2.420,00 kr.
1,14 kr. 4.560,00 kr.
1,13 kr. 9.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCS
8 Input
4 Output
7.8 mA
- 7.8 mA
9 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HCS03
Factory Pack Quantity: 2000
Subcategory: Logic ICs
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
8542319000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74HCS03/SN74HCS03-Q1 2-Input Positive-NAND Gate

Texas Instruments SN74HCS03/SN74HCS03-Q1 Quadruple 2-Input Positive-NAND Gate contains four independent 2-input NAND gates with open-drain outputs and Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The Texas Instruments SN74HCS03-Q1 devices are AEC-Q100 qualified for automotive applications.