SN74HC86IDRG4Q1

Texas Instruments
595-SN74HC86IDRG4Q1
SN74HC86IDRG4Q1

Mfr.:

Description:
Logic Gates Quad 2-Inp Exclusive OR Gates

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.468

Stock:
1.468 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 kr. 4,04 kr.
2,89 kr. 28,90 kr.
2,59 kr. 64,75 kr.
2,27 kr. 227,00 kr.
2,10 kr. 525,00 kr.
2,01 kr. 1.005,00 kr.
1,93 kr. 1.930,00 kr.
Full Reel (Order in multiples of 2500)
1,81 kr. 4.525,00 kr.
1,77 kr. 13.275,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
XOR
4 Gate
HC
8 Input
SOIC-14
4 Output
5.2 mA
- 5.2 mA
10 ns
2 V
6 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Logic Type: CMOS
Output Current: 4 mA
Output Voltage: 6 V
Product: Single-Function Gates
Product Type: Logic Gates
Series: SN74HC86
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 122,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates

Texas Instruments SN74HC86/SN74HC86-Q1 Quadruple 2-Input XOR Gates contains four independent 2-input XOR gates. Each gate performs the Boolean function Y = A ⊕ B in positive logic. The device has buffered inputs and has a wide operating voltage range of 2V to 6V. The Texas Instruments SN74HC86 supports fanout up to 10 LSTTL loads and significantly reduces power compared to LSTTL logic ICs. The SN74HC86-Q1 devices are AEC-Q100 qualified for automotive applications.