SN74HC11DR1G4

Texas Instruments
595-SN74HC11DR1G4
SN74HC11DR1G4

Mfr.:

Description:
Logic Gates 3-ch 3-input 2-V t o 6-V 5.2 mA drive s

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.443

Stock:
2.443 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,15 kr. 10,15 kr.
6,16 kr. 61,60 kr.
5,18 kr. 129,50 kr.
3,92 kr. 392,00 kr.
3,40 kr. 850,00 kr.
2,98 kr. 1.490,00 kr.
2,68 kr. 2.680,00 kr.
Full Reel (Order in multiples of 2500)
2,29 kr. 5.725,00 kr.
2,02 kr. 10.100,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
AND
3 Gate
HC
9 Input
SOIC-14
3 Output
35 ns
2 V
6 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74HC11DR1G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74HC11 Triple 3-Input AND Gates

Texas Instruments SN74HC11 Triple 3-Input AND Gates contain three independent 3-input AND gates. Each gate performs the Boolean function Y = A ● B ● C in positive logic. The Texas Instruments SN74HC11 devices have a wide operating voltage range of 2V to 6V and a broad operating temperature range of –40°C to +85°C.