SN74F241DW

Texas Instruments
595-SN74F241DW
SN74F241DW

Mfr.:

Description:
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,21 kr. 8,21 kr.
5,94 kr. 59,40 kr.
5,37 kr. 134,25 kr.
4,75 kr. 475,00 kr.
4,46 kr. 1.115,00 kr.
4,28 kr. 2.140,00 kr.
3,89 kr. 3.890,00 kr.
3,80 kr. 15.200,00 kr.
3,74 kr. 29.920,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
F
8 Input
3 Output
Non-Inverting
SOIC-20
- 15 mA
64 mA
60 mA
4.5 V
5.5 V
90 mA
0 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: Bipolar
Number of Channels: 8 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.2 ns at 5 V
Series: SN74F241
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99