SN74AVCH24T245NMUR

Texas Instruments
595-74AVCH24T245NMUR
SN74AVCH24T245NMUR

Mfr.:

Description:
Translation - Voltage Levels 24-bit dual-supply b us transceiver with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.409

Stock:
2.409 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,65 kr. 28,65 kr.
21,78 kr. 217,80 kr.
19,99 kr. 499,75 kr.
18,13 kr. 1.813,00 kr.
17,75 kr. 4.437,50 kr.
17,68 kr. 8.840,00 kr.
Full Reel (Order in multiples of 1000)
15,07 kr. 15.070,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
380 Mb/s
NFBGA-83
3.6 V
1.2 V
SN74AVCH24T245
5 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVCH
Moisture Sensitive: Yes
Operating Supply Current: 75 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1000
Subcategory: Logic ICs
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
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN74AVCH24T245 24-Bit Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH24T245 24-Bit Dual-Supply Bus Transceiver uses two separate configurable power-supply rails. The SN74AVCH24T245 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2V to 3.6V. This feature allows universal low-voltage bidirectional translation between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.