SN74AUC2G79DCTR

Texas Instruments
595-SN74AUC2G79DCTR
SN74AUC2G79DCTR

Mfr.:

Description:
Flip-Flops Dual Pos-Edge- Trigg ered D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.888

Stock:
3.888 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,01 kr. 5,01 kr.
3,83 kr. 38,30 kr.
3,45 kr. 86,25 kr.
3,03 kr. 303,00 kr.
2,83 kr. 707,50 kr.
2,71 kr. 1.355,00 kr.
2,61 kr. 2.610,00 kr.
Full Reel (Order in multiples of 3000)
2,40 kr. 7.200,00 kr.
2,37 kr. 14.220,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
True
AUC
2 Circuit
Single-Ended
SM-8
Single-Ended
Non-Inverting
2.4 ns
- 9 mA
9 mA
800 mV
2.7 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AUC2G79
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99