SN74ALS992DW

Texas Instruments
595-SN74ALS992DW
SN74ALS992DW

Mfr.:

Description:
Latches 9B DType TRANPNT Rea d Back Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 75   Multiples: 25
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
94,44 kr. 7.083,00 kr.
92,95 kr. 9.295,00 kr.
91,16 kr. 22.790,00 kr.
90,04 kr. 45.020,00 kr.
88,77 kr. 88.770,00 kr.
3.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Transparent Latch
ALS
1 Circuit
9 Line
SOIC-24
Non-Inverting
16 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Number of Input Lines: 9 Line
Operating Supply Current: 80 mA
Product Type: Latches
Series: SN74ALS992
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99