SN74ALS373ANSR

Texas Instruments
595-SN74ALS373ANSR
SN74ALS373ANSR

Mfr.:

Description:
Latches Octal DType Transpar ent Latches

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.978

Stock:
1.978 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,22 kr. 10,22 kr.
7,53 kr. 75,30 kr.
6,80 kr. 170,00 kr.
6,02 kr. 602,00 kr.
5,66 kr. 1.415,00 kr.
5,46 kr. 2.730,00 kr.
5,20 kr. 5.200,00 kr.
Full Reel (Order in multiples of 2000)
5,20 kr. 10.400,00 kr.
4,93 kr. 19.720,00 kr.
4,85 kr. 38.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
ALS
1 Circuit
8 Line
SOIC-20
Non-Inverting
16 ns
32 mA
- 2.6 mA
4.5 V
5.5 V
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 8 Line
Operating Supply Current: 25 mA
Product Type: Latches
Series: SN74ALS373A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 266,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99