SN74AHCT573DGVR

Texas Instruments
595-SN74AHCT573DGVR
SN74AHCT573DGVR

Mfr.:

Description:
Latches Tri-St Octal D-Type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.835

Stock:
3.835 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 kr. 3,60 kr.
2,57 kr. 25,70 kr.
2,30 kr. 57,50 kr.
1,99 kr. 199,00 kr.
1,86 kr. 465,00 kr.
1,77 kr. 885,00 kr.
1,65 kr. 1.650,00 kr.
Full Reel (Order in multiples of 2000)
1,65 kr. 3.300,00 kr.
1,57 kr. 6.280,00 kr.
1,54 kr. 12.320,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
True
AHCT
8 Circuit
1 Line
TVSOP-20
Non-Inverting
8 ns
4 uA
32 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Number of Input Lines: 3 Line
Product Type: Latches
Series: SN74AHCT573
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 60,200 mg
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
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99

SN74AHCT573 Octal Transparent D-Type Latches

Texas Instruments SN74AHCT573 Octal Transparent D-Type Latches that include inputs that are TTL-voltage compatible. The Q outputs follow the data (D) inputs when the latch-enable (LE) input is high. The Q outputs are latched at the logic levels of the D inputs when LE is low.