SN74AHCT132DR1G4

Texas Instruments
595-SN74AHCT132DR1G4
SN74AHCT132DR1G4

Mfr.:

Description:
Logic Gates 4-ch 4-input 4.5-V to 5.5-V NAND gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.106

Stock:
2.106 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,65 kr. 8,65 kr.
5,31 kr. 53,10 kr.
4,47 kr. 111,75 kr.
3,39 kr. 339,00 kr.
2,92 kr. 730,00 kr.
2,57 kr. 1.285,00 kr.
2,31 kr. 2.310,00 kr.
Full Reel (Order in multiples of 2500)
1,98 kr. 4.950,00 kr.
1,92 kr. 14.400,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
HCT
8 Input
SOIC-14
4 Output
8 mA
- 8 mA
4.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Temperature Range: - 40 C to + 85 C
Output Voltage: 0 V to 5.5 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AHCT132DR1G4
Factory Pack Quantity: 2500
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AHCT132 Quadruple 4-Input NAND Gates

Texas Instruments SN74AHCT132 Quadruple 4-Input NAND Gates perform the Boolean function Y = A • B or Y = A + B in positive logic. These devices have an operating range of 4.5V to 5.5V. Each circuit functions as a NAND gate, but because of the Schmitt action, it has different input threshold levels for positive- and negative-going signals. These circuits are temperature compensated, can be triggered from the slowest input ramps, and still give clean jitter-free output signals. The Texas Instruments SN74AHCT132 are available in various packages (SOIC-14, SSOP-14, TVSOP-14, PDIP-14, SO-14, TSSOP-14, and WQFN-14).