SN74ACT132PWR

Texas Instruments
595-SN74ACT132PWR
SN74ACT132PWR

Mfr.:

Description:
Logic Gates 4-ch 4-input NAND g ate with TTL compati

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 700

Stock:
700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,10 kr. 4,10 kr.
2,45 kr. 24,50 kr.
2,05 kr. 51,25 kr.
1,56 kr. 156,00 kr.
1,31 kr. 327,50 kr.
1,13 kr. 565,00 kr.
1,01 kr. 1.010,00 kr.
Full Reel (Order in multiples of 3000)
0,843 kr. 2.529,00 kr.
0,724 kr. 4.344,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
SN74ACT
2 Input
TSSOP-14
1 Output
75 mA
- 75 mA
16.6 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: US
Country of Origin: MY
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Product: Logic Gate
Product Type: Logic Gates
Series: SN74ACT132
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT132 / SN74ACT132-Q1 Logic Gates

Texas Instruments SN74ACT132 / SN74ACT132-Q1 Logic Gates are 4-channel, 2-input NAND gates with Schmitt-trigger inputs. These logic gates operate at an input voltage of 4.5V to 5.5V and a temperature range of -40°C to 125°C. The SN74ACT132 / SN74ACT132-Q1 gates provide a continuous ±24mA output drive at 5V and support up to ±75mA output drive at 5V in short bursts. These devices feature TTL-compatible Schmitt-trigger inputs support slow and noisy input signals. The SN74ACT132-Q1 devices are AEC-Q100 qualified for automotive applications. The SN74ACT132 / SN74ACT132-Q1 logic gates are ideal for alarm, tamper detect circuit, and S-R latches.