SN74ACT10WBQARQ1

Texas Instruments
595-SN74ACT10WBQARQ1
SN74ACT10WBQARQ1

Mfr.:

Description:
Logic Gates Automotive 3-ch 3- input 1.5V to 6V 24

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,06 kr. 8,06 kr.
4,93 kr. 49,30 kr.
4,15 kr. 103,75 kr.
3,14 kr. 314,00 kr.
2,72 kr. 680,00 kr.
2,39 kr. 1.195,00 kr.
2,14 kr. 2.140,00 kr.
Full Reel (Order in multiples of 3000)
1,84 kr. 5.520,00 kr.
1,60 kr. 9.600,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
3 Gate
ACT
3 Input
WQFN-14
1 Output
24 mA
- 24 mA
9.5 ns
4.5 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: CMOS, TTL
Output Current: 50 mA
Product: Logic Gates
Product Type: Logic Gates
Series: SN74ACT10-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74ACT10-Q1 Automotive NAND Gate

Texas Instruments SN74ACT10-Q1 Automotive NAND Gate is a high-performance, triple 3-input positive-NAND gate designed to meet the rigorous demands of modern electronic systems. This device uses advanced CMOS technology to deliver fast switching speeds, low power consumption, and robust input/output protection. The SN74ACT10-Q1 NAND gate operates over a wide voltage range of 4.5V to 5.5V and supports TTL-compatible inputs, ensuring seamless integration with legacy and mixed-signal environments. This device is available in compact TSSOP and WQFN packages with wettable flanks for Automated Optical Inspection (AOI). The SN74ACT10-Q1 NAND gate device is AEC-Q100 qualified for automotive applications. This device is ideal for an alarm/tamper detect circuit and an S-R latch.