SN74AC596BQBR

Texas Instruments
595-SN74AC596BQBR
SN74AC596BQBR

Mfr.:

Description:
Counter Shift Registers 1.5V to 6.0V 8-bit s erial-in and paralle

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.746

Stock:
2.746 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,21 kr. 8,21 kr.
5,04 kr. 50,40 kr.
4,24 kr. 106,00 kr.
3,22 kr. 322,00 kr.
2,78 kr. 695,00 kr.
2,44 kr. 1.220,00 kr.
2,19 kr. 2.190,00 kr.
Full Reel (Order in multiples of 3000)
1,87 kr. 5.610,00 kr.
1,63 kr. 9.780,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial-In, Parallel-Out
Serial to Parallel
8 Circuit
8 bit
WQFN-16
AC
Shift Register
1 Input
Open Drain
11.4 ns
1.5 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Features: Balanced outputs, High speed (tpd 10-50ns), Positive input clamp diode
High Level Output Current: - 24 mA
Input Type: CMOS
Low Level Output Current: 24 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Output
Operating Supply Voltage: 1.5 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74AC596
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542319000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

SN74AC596/SN74AC596-Q1 SIPO Shift Registers

Texas Instruments SN74AC596/SN74AC596-Q1 SIPO Shift Registers contain an 8-bit, serial-in, parallel-out (SIPO) shift register that feeds an 8-bit D-type storage register. The storage register has parallel open-drain outputs. Separate clocks are provided for both the storage and shift register. The shift register has a serial (SER) input, a direct overriding clear (SRCLR\) input, and a serial output (QH’) for cascading. When the output-enable (OE\) input is high, the outputs are in a high-impedance state. The internal register data is not impacted by the operation of the OE\ input. The Texas Instruments SN74AC596-Q1 devices are AEC-Q100 qualified for automotive applications.