SN65HVD1785DG4

Texas Instruments
595-SN65HVD1785DG4
SN65HVD1785DG4

Mfr.:

Description:
RS-422/RS-485 Interface IC 70V Fault-Protected RS-485 Xcvrs ALT 595 ALT 595-SN65HVD1785D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 300   Multiples: 75
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
22,90 kr. 6.870,00 kr.
22,23 kr. 11.670,75 kr.
21,63 kr. 22.711,50 kr.
21,04 kr. 63.120,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
48,86 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
31,71 kr.
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
31,71 kr.
Min:
1

Similar Product

Texas Instruments SN65HVD1785D
Texas Instruments
RS-422/RS-485 Interface IC 70V Fault-Prot RS485 Transceivers A 595- A 595-SN65HVD1785DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422/RS-485 Interface IC
RoHS:  
SN65HVD1785
SMD/SMT
SOIC-8
Transceiver
1 Driver
1 Receiver
115 kb/s
5.5 V
4.5 V
- 40 C
+ 105 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Duplex: Half Duplex
Operating Supply Current: 6 mA
Operating Supply Voltage: 5 V
Product: RS-422/RS-485 Transceivers
Product Type: RS-422/RS-485 Interface IC
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

SN65HVD1785 RS-485 Transceivers

Texas Instruments SN65HVD1785 RS-485 Transceivers combine a differential driver and receiver that operate from a single power supply and are connected internally to form a bus port suitable for half-duplex communication. This TI device is designed to survive overvoltage faults, mis-wiring faults, connector failures, cable crushes, and tool mis-applications. The SNRHVD1785 features ± 70V fault protection and a wide common mode of -20V to +25V. The product is ideal for HVAC, battery-powered systems, power inverters, and industrial automation.