SN65HVD1470DR

Texas Instruments
595-SN65HVD1470DR
SN65HVD1470DR

Mfr.:

Description:
RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470D A 595-SN65HVD1470D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.477

Stock:
1.477 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
13,50 kr. 13,50 kr.
10,15 kr. 101,50 kr.
9,25 kr. 231,25 kr.
8,28 kr. 828,00 kr.
7,83 kr. 1.957,50 kr.
7,53 kr. 3.765,00 kr.
7,31 kr. 7.310,00 kr.
Full Reel (Order in multiples of 2500)
6,80 kr. 17.000,00 kr.
6,61 kr. 33.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
26,93 kr.
Min:
1

Similar Product

Texas Instruments SN65HVD1470D
Texas Instruments
RS-485 Interface IC RS-485 Transceiver A 595-SN65HVD1470DR A 595-SN65HVD1470DR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-14
SN65HVD1470
Transceiver
400 kb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: RS485-FL-DPLX-EVM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Current: 8 mA, 60 mA
Output Type: Differential
Pd - Power Dissipation: 285 mW
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Propagation Delay Time: 350 ns, 70 ns
Protocol Supported: RS-422, RS-485
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Type: Transceiver
Unit Weight: 338 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99