REF2125IDBVR

Texas Instruments
595-REF2125IDBVR
REF2125IDBVR

Mfr.:

Description:
Voltage References Low-Drift LowPowr Sm Footprint Volt Ref

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.230

Stock:
3.230 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
28,87 kr. 28,87 kr.
21,93 kr. 219,30 kr.
20,22 kr. 505,50 kr.
18,28 kr. 1.828,00 kr.
17,38 kr. 4.345,00 kr.
16,79 kr. 8.395,00 kr.
16,34 kr. 16.340,00 kr.
Full Reel (Order in multiples of 3000)
15,82 kr. 47.460,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage References
RoHS:  
SMD/SMT
SOT-23-5
Series Precision References
2.5 V
0.05 %
6 PPM / C
12 V
- 40 C
+ 125 C
REF2125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Output Voltage: 5.5 V
Moisture Sensitive: Yes
Operating Supply Current: 72 uA
Product Type: Voltage References
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Current - Max: 95 uA
Unit Weight: 18,300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

REF2125 Series Voltage Reference

Texas Instruments REF2125 Series Voltage Reference is a low-temperature drift (6ppm/°C), low-power, high-precision CMOS voltage reference. This device features ±0.05% initial accuracy and low operating current with a power consumption of less than 95µA. The REF2125 also offers a very low output noise of 5µVpp/V, enabling it to maintain high signal integrity with high-resolution data converters and noise-critical systems. Stability and system reliability are further improved by the low output-voltage hysteresis of the device and low long-term output voltage drift. Furthermore, the small size and low operating current of the Texas Instruments REF2125 make it ideal for portable and battery-powered applications.