PTH04000WAZ

Texas Instruments
595-PTH04000WAZ
PTH04000WAZ

Mfr.:

Description:
DC/DC Converters - SMD 3A 3.3/5V Input Adj Switching Regulator A 595-PTH04000WAZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
74,60 kr. 74,60 kr.
71,77 kr. 358,85 kr.
70,65 kr. 706,50 kr.
69,08 kr. 1.727,00 kr.
67,81 kr. 3.322,69 kr.
66,24 kr. 6.491,52 kr.
64,45 kr. 18.948,30 kr.
63,48 kr. 34.215,72 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
71,02 kr.
Min:
1

Similar Product

Texas Instruments PTH04000WAZT
Texas Instruments
DC/DC Converters - SMD 3A 3.3/5V Input Adj Switching Regulator A 595-PTH04000WAZ

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
5 V
3 V
5.5 V
3.6 V
3 A
18.92 mm (0.745 in)
12.57 mm (0.495 in)
8.5 mm (0.335 in)
Industrial
PTH04000W
Brand: Texas Instruments
Case Style: Open Frame
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tray
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 49
Subcategory: DC-DC Converters
Unit Weight: 1,583 g
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
8504409590
CNHTS:
8504401990
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Power Module Solutions

Texas Instruments comprehensive power module portfolio provides all-in-one, low-cost power solutions in small, easy-to-use packages for a wide variety of applications. These applications include industrial, test and measurement, motor control, and medical and communication solutions.