PCMD3140IRTER

Texas Instruments
595-PCMD3140IRTER
PCMD3140IRTER

Mfr.:

Description:
Audio A/D Converter ICs Four-channel PDM-inp ut to TDM- or I S-o

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10.326

Stock:
10.326 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
18,58 kr. 18,58 kr.
13,80 kr. 138,00 kr.
12,61 kr. 315,25 kr.
11,34 kr. 1.134,00 kr.
10,74 kr. 2.685,00 kr.
10,37 kr. 5.185,00 kr.
10,07 kr. 10.070,00 kr.
Full Reel (Order in multiples of 3000)
9,25 kr. 27.750,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
6 Converter
768 kHz
I2S
WQFN-20
PCMD3140
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: PCMD3140EVM-PDK
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Power Consumption: 3.6 mW
Product: Analog to Digital Converters
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 130 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: Audio ADC
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

PCMD3140 PDM-Input to TDM- or I²S-Output Converter

Texas Instruments PCMD3140 PDM-Input to TDM- or I2S-Output Converter offers a simultaneous sampling of up to four digital channels for the PDM microphone input. The PCMD3140 integrates programable digital volume control, a microphone bias voltage, a phase-locked loop (PLL), a programmable high-pass filter (HPF), biquad filters, low-latency filter modes while allowing for output sample rates up to 768kHz.