PCM5120QRTERQ1

Texas Instruments
595-PCM5120QRTERQ1
PCM5120QRTERQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive stereo 12 0-dB SNR 768-kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.822

Stock:
2.822 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2822 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
43,04 kr. 43,04 kr.
31,63 kr. 316,30 kr.
29,47 kr. 736,75 kr.
25,89 kr. 2.589,00 kr.
24,54 kr. 6.135,00 kr.
22,08 kr. 11.040,00 kr.
18,58 kr. 18.580,00 kr.
Full Reel (Order in multiples of 3000)
17,68 kr. 53.040,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
768 kHz
32 bit
WQFN-20
1.7 V
3.6 V
PCM5120
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 13 mA, 13.7 mA
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 112 dB, 119 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
THD plus Noise: - 90 dB, - 93 dB, - 95 dB
Type: Burr-Brown Audio ADC
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

PCM5120-Q1 2-Channel Burr-Brown™ Audio ADC

Texas Instruments PCM5120-Q1 2-Channel Burr-Brown™ Audio ADC supplies simultaneous sampling of up to two analog or four digital channels for the pulse density modulation (PDM) microphone input. The PCM5120-Q1 provides line and microphone inputs and permits single-ended and differential input configurations. The device integrates programmable channel gain, digital volume control, a programmable microphone bias voltage, a phase-locked loop (PLL), a programmable high-pass filter (HPF), biquad filters, and low-latency filter modes. It allows for sample rates up to 768kHz. The ACD furnishes time-division multiplexing (TDM), I2S, or left-justified (LJ) audio formats and can be controlled with the I2C interface.