PCM1795DB

Texas Instruments
595-PCM1795DB
PCM1795DB

Mfr.:

Description:
Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.079

Stock:
2.079 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
46,18 kr. 46,18 kr.
35,88 kr. 358,80 kr.
31,71 kr. 1.585,50 kr.
30,66 kr. 3.066,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
40,81 kr.
Min:
1

Similar Product

Texas Instruments PCM1795DBR
Texas Instruments
Audio D/A Converter ICs 32b 192kHz Sampling Adv Seg Aud St DAC A A 595-PCM1795DB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio D/A Converter ICs
RoHS:  
2 Converter
200 kHz
I2C, SPI
32 bit
SSOP-28
2 Output
123 dB
4.75 V
5.25 V
PCM1795
- 25 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Gain Error: +/- 7 % FSR
Number of Channels: 2 Channel
Number of DACs: 2 DAC
Operating Supply Current: 21 mA
Pd - Power Dissipation: 166 mW
Product: Audio DACs
Product Type: Audio D/A Converter ICs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Supply Type: Analog and Digital
THD plus Noise: 0.0005 %
Unit Weight: 710 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

PCM1795 Stereo Audio DACs

Texas Instruments PCM1795 Stereo Audio Digital-to-Analog converters (DACs) support circuitry in a small SSOP-28 package. The TI PCM1795 uses advanced segment DAC architecture to achieve excellent dynamic performance and improved tolerance to clock jitter. The TI PCM1795 DAC provides balanced current outputs that allow the user to optimize analog performance externally.