OPT4048DTST

595-OPT4048DTST
OPT4048DTST

Mfr.:

Description:
Ambient Light Sensors High-speed high-precision tristimulus XYZ color sensor 8-SOT-5X3 -40 to 85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Color Sensors
SOT-5X3-8
SMD/SMT
850 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT4048
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Responsivity: 600 nm
Rise Time: Ambient Light Sensor
Factory Pack Quantity: 250
Subcategory: Optical Detectors & Sensors
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
8542391000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

OPT4048 Tristimulus XYZ Color Sensor

Texas Instruments OPT4048 Tristimulus XYZ Color Sensor is a single-chip high-resolution color sensor that measures four channels, each with specific engineered spectral responses. Three of the four channels closely match the CIE tristimulus spectra, with the fourth channel having a wide-band spectral response. With measurements from these channels, important characteristics of the lighting environment can be extracted, like (i) light intensity (lux), (ii) color in CIE XY, LUV coordinates, and (iii) Correlated Color Temperature. The OPT4048 is available in a small SOT-5X3 package.