OPA891DGNR

Texas Instruments
595-OPA891DGNR
OPA891DGNR

Mfr.:

Description:
Operational Amplifiers - Op Amps 180-MHz 0.95-nVvHz o perational amplifie

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.244

Stock:
1.244 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
33,94 kr. 33,94 kr.
25,89 kr. 258,90 kr.
23,87 kr. 596,75 kr.
21,63 kr. 2.163,00 kr.
20,59 kr. 5.147,50 kr.
20,52 kr. 10.260,00 kr.
18,13 kr. 54.390,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
180 MHz
105 V/us
1 mV
20 uA
36 V
9 V
7.5 mA
200 mA
85 dB, 90 dB
950 pV/sqrt Hz
HVSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
OPA891
3 dB Bandwidth: 140 MHz
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
In - Input Noise Current Density: 2.3 pA/sqrt Hz
Ios - Input Offset Current: 250 nA
Maximum Dual Supply Voltage: 18 V
Minimum Dual Supply Voltage: 4.5 V
Moisture Sensitive: Yes
Product: High-Speed Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 105 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00003 %, 0.00006 %
Vcm - Common Mode Voltage: 4.3 V to 14.3 V
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx891 High-Speed Operational Amplifiers

Texas Instruments OPAx891 High-Speed Operational Amplifiers are ultra-low voltage noise, high-speed voltage feedback amplifiers. These op amps are an excellent choice for applications requiring low-voltage noise, including communications and imaging. The single-amplifier OPA891 and the dual-amplifier OPA2891 offer excellent AC performance with 140MHz bandwidth (G = 2), 105V/µs slew rate and 70ns settling time (0.1%). The OPAx891 are unity-gain stable with 180MHz bandwidth. The Texas Instruments OPAx891 amplifiers draw only 7.5mA supply current per channel and have a high drive capability of 200mA. With –100dBc of total harmonic distortion (THD) at f = 1MHz and very low noise of 0.95nV/√Hz, the OPAx891 are designed for applications requiring low noise and distortion, such as buffering analog-to-digital converters.