OPA596DBVT

Texas Instruments
595-OPA596DBVT
OPA596DBVT

Mfr.:

Description:
Operational Amplifiers - Op Amps 85V high speed (100V /us) to power (400u

Lifecycle:
New Product:
New from this manufacturer.
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
12 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
29,77 kr. 7.442,50 kr.
27,15 kr. 13.575,00 kr.
24,10 kr. 24.100,00 kr.
23,42 kr. 58.550,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
1 Channel
3.75 MHz
100 V/us
200 uV
5 pA
85 V
8 V
420 uA
120 dB
17.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA596
Reel
Amplifier Type: Low Power
Brand: Texas Instruments
Ios - Input Offset Current: 5 pA
Maximum Dual Supply Voltage: +/- 42.5 V
Minimum Dual Supply Voltage: +/- 4 V
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
THD plus Noise: - 102 dB
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx596 Power Op Amp

Texas Instruments OPAx596 Power Operational Amplifier features a high voltage of 85V, a low power of 420μA, a high slew rate of 100V/μs, and mux-friendly inputs. This unity-gain stable op-amp is designed to enable the next generation of high-voltage systems. The small, industry-standard DBV 5-pin SOT-23 package is suitable for high-density systems that are size-constrained. The mux-friendly inputs enable large differential voltages of up to 85V and help improve settling behavior compared to traditional inputs in multiplexed applications. The OPAx596 op amp from Texas Instruments operates in a temperature range of -40°C to +125°C. Applications include semiconductor and LCD testing, programmable DC power supplies, optical modules, and lab and field Instrumentation.