OPA462IDDA

Texas Instruments
595-OPA462IDDA
OPA462IDDA

Mfr.:

Description:
Operational Amplifiers - Op Amps 180-V wide bandwidt h (6.5 MHz) high-sl A 595-OPA462IDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.474

Stock:
2.474 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
164,87 kr. 164,87 kr.
132,64 kr. 1.326,40 kr.
117,35 kr. 2.933,75 kr.
113,69 kr. 8.526,75 kr.
110,71 kr. 33.213,00 kr.
108,84 kr. 57.141,00 kr.
1.050 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6.5 MHz
32 V/us
200 uV
100 pA
180 V
12 V
3.2 mA
45 mA
120 dB
23 nV/sqrt Hz
SOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA462
Tube
3 dB Bandwidth: 25 kHz
Amplifier Type: Wideband Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 450 fA
Ios - Input Offset Current: 100 pA
Maximum Dual Supply Voltage: +/- 90 V
Minimum Dual Supply Voltage: +/- 6 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.0025 %
Unit Weight: 97,700 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA462 High Voltage Operational Amplifier

Texas Instruments OPA462 High Voltage Operational Amplifier (Op Amp) is a high voltage (180V) and high current drive (45mA) op amp. The device is unity-gain stable and has a gain-bandwidth product of 6.5MHz. The OPA462 is internally protected against over-temperature conditions and current overloads. The device is fully specified to perform over a wide power-supply range of ±6V to ±90V, or on a single supply of 12V to 180V. The status flag is an open-drain output that allows the device to be easily referenced to standard low-voltage logic circuitry. This high-voltage op amp provides excellent accuracy and wide output swing and is free from phase inversion problems that are often found in similar amplifiers.