OPA2835IRMCT

Texas Instruments
595-OPA2835IRMCT
OPA2835IRMCT

Mfr.:

Description:
High Speed Operational Amplifiers Dual Ultra Low Pwr R RO Neg Rail In A 59 A 595-OPA2835IRMCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
30,29 kr. 30,29 kr.
23,05 kr. 230,50 kr.
21,26 kr. 531,50 kr.
19,25 kr. 1.925,00 kr.
Full Reel (Order in multiples of 250)
18,20 kr. 4.550,00 kr.
17,38 kr. 8.690,00 kr.
16,86 kr. 16.860,00 kr.
16,71 kr. 41.775,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
27,30 kr.
Min:
1

Similar Product

Texas Instruments OPA2835IRMCR
Texas Instruments
High Speed Operational Amplifiers Dual Lo Pwr RRO Neg Rail In VFB Amp A 59 A 595-OPA2835IRMCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2835
2 Channel
31 MHz
160 V/us
120 dB
91 dB to 113 dB
40 mA
10 pA
500 uV
5.5 V
2.5 V
250 uA
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Input Type: Rail-to-Rail
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 110 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Voltage Feedback
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

OPA2835 Dual VFB Op Amps

Texas Instruments OPA2835 dual VFB operational amplifiers (op amps) are low-power, rail-to-rail output, negative rail input, voltage-feedback devices designed to operate over a power supply range of 2.5V to 5.5V single supply and ±1.25V to ±2.75V dual supply. These TI op amps consume only 250µA per channel with a unity gain bandwidth of 56MHz, giving them an industry-leading power-to-performance ratio for rail-to-rail amplifiers. Texas Instruments OPA2835 VFB op amps are ideal for low power signal conditioning, audio ADC input buffer, and low power SAR and delta-sigma ADC driver applications.