OPA2810IDGKT

Texas Instruments
595-OPA2810IDGKT
OPA2810IDGKT

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual channel high p erformance 27 V 10 A A 595-OPA2810IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.340

Stock:
7.340 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
41,48 kr. 41,48 kr.
31,85 kr. 318,50 kr.
29,47 kr. 736,75 kr.
26,78 kr. 2.678,00 kr.
Full Reel (Order in multiples of 250)
22,68 kr. 5.670,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
35,14 kr.
Min:
1

Similar Product

Texas Instruments OPA2810IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual channel high p erformance 27 V 10 A A 595-OPA2810IDGKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
70 MHz
192 V/us
1.5 mV
20 pA
27 V
4.75 V
3.6 mA
75 mA
100 dB
16.43 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2810
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 105 MHz
Amplifier Type: Voltage Feedback
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: OPA2810DGKEVM
In - Input Noise Current Density: 5 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 20 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 27,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPA2810 Rail-to-Rail I/O FET Op Amps

Texas Instruments OPA2810 High-Performance Rail-to-Rail Input/Output Operational Amplifiers offer a dual-channel, voltage-feedback amp including a low input bias current. The device is unity-gain stable with a small-signal unity-gain bandwidth of 105MHz. The OPA2810 ideal DC precision and dynamic AC performance at a low quiescent current (IQ) of 3.6mA per channel (typical). Using TI's proprietary, high-speed SiGe BiCMOS process, the device achieves significant performance gains than previous versions. The OPA2810 is an excellent choice for use in a wide range of high-fidelity data acquisition and signal processing applications. Features include a gain-bandwidth product (GBWP) of 70MHz, a slew rate of 192V/µs, and a voltage low-noise of 6nV/√Hz. A wide supply range of 4.75V to 27V is available on the device with rail-to-rail inputs and outputs. The OPA2810 delivers 75mA of linear output current, making it capable of driving optoelectronics components and analog-to-digital converter (ADC) inputs or buffering DAC outputs into heavy loads.