OPA2677IRGVT

Texas Instruments
595-OPA2677IRGVT
OPA2677IRGVT

Mfr.:

Description:
High Speed Operational Amplifiers Dual Wideband High O utput Current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 576

Stock:
576 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
36,18 kr. 36,18 kr.
Full Reel (Order in multiples of 250)
33,79 kr. 8.447,50 kr.
32,67 kr. 16.335,00 kr.
31,85 kr. 31.850,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
OPA2677
2 Channel
220 MHz
1.8 kV/us
55 dB
500 mA
45 uA
1 mV
12 V
5 V
18 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Cut Tape
MouseReel
Amplifier Type: Current Feedback
Brand: Texas Instruments
en - Input Voltage Noise Density: 2.6 nV/sqrt Hz
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 52 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Feedback
Unit Weight: 24,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99