OPA2388IDGKR

Texas Instruments
595-OPA2388IDGKR
OPA2388IDGKR

Mfr.:

Description:
Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.611

Stock:
1.611 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,10 kr. 24,10 kr.
18,13 kr. 181,30 kr.
16,56 kr. 414,00 kr.
14,92 kr. 1.492,00 kr.
14,17 kr. 3.542,50 kr.
13,65 kr. 6.825,00 kr.
13,28 kr. 13.280,00 kr.
Full Reel (Order in multiples of 2500)
12,91 kr. 32.275,00 kr.
12,61 kr. 63.050,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
28,20 kr.
Min:
1

Similar Product

Texas Instruments OPA2388IDGKT
Texas Instruments
Precision Amplifiers Dual 10-MHz CMOS zer o-drift zero-cro A 5 A 595-OPA2388IDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
10 MHz
5 V/us
250 nV
30 pA
5.5 V
2.5 V
1.9 mA
60 mA
140 dB
7 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2388
Reel
Cut Tape
MouseReel
Amplifier Type: Precision Operational Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 100 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 700 pA
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Unit Weight: 29,200 mg
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
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPAx388 Precision Operational Amplifiers

Texas Instruments OPAx388 Precision Operational Amplifiers are ultra-low noise, fast-settling, zero-drift, zero-crossover devices that provide rail-to-rail input and output operation. These devices offer excellent ac performance, combined with only 0.25µV of offset and 0.005µV/°C of drift over temperature. This makes the OPAx388 ideal for driving high-precision, analogue-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analogue converters (DACs). This design results in superior performance when driving analogue-to-digital converters (ADCs) without degradation of linearity. The OPA388 (single version) is available in the VSSOP-8, SOT23-5, and SOIC-8 packages. The OPA2388 (dual version) is offered in the VSSOP-8 and SO-8 packages. The OPA4388 (quad version) is offered in the TSSOP-14 and SO-14 packages.