OPA2206ADR

Texas Instruments
595-OPA2206ADR
OPA2206ADR

Mfr.:

Description:
Precision Amplifiers OVP +/-40-V low-pow er low-noise preci

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.650

Stock:
4.650 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
24,99 kr. 24,99 kr.
18,95 kr. 189,50 kr.
17,38 kr. 434,50 kr.
15,74 kr. 1.574,00 kr.
14,92 kr. 3.730,00 kr.
14,47 kr. 7.235,00 kr.
13,95 kr. 13.950,00 kr.
Full Reel (Order in multiples of 3000)
13,80 kr. 41.400,00 kr.
13,50 kr. 81.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
3.6 MHz
3.2 V/us
4 uV
500 pA
36 V
4.5 V
8.4 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA2206
Reel
Cut Tape
MouseReel
Amplifier Type: Differential
Brand: Texas Instruments
Ios - Input Offset Current: 600 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
Settling Time: 4.5 us, 2.8 us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0004 %
Tradename: e-trim
Voltage Gain dB: 132 dB
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx206 Precision Operational Amplifier

Texas Instruments OPAx206 Precision Operational Amplifier (Op Amp) is the next generation of the industry-standard OPAx277 family with the additional feature of input overvoltage protection (OVP). The device is a precision bipolar, e-trim operational amplifier with super beta inputs. The device uses TI’s proprietary trimming technology to achieve an impressive input offset voltage of ±2µV (Typ.) and input offset voltage drift of ±0.04µV/°C (Typ.). The input overvoltage protection activates when the input signal exceeds the supply range and offers protection up to 40V beyond either supply. This feature eliminates the need for external cumbersome circuitry to prevent the amplifier from damage.