OPA202ID

Texas Instruments
595-OPA202ID
OPA202ID

Mfr.:

Description:
Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202IDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 155

Stock:
155 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
8,50 kr. 8,50 kr.
6,21 kr. 62,10 kr.
5,10 kr. 127,50 kr.
4,83 kr. 362,25 kr.
4,62 kr. 1.386,00 kr.
4,47 kr. 2.346,75 kr.
4,17 kr. 4.378,50 kr.
4,07 kr. 16.483,50 kr.
4,02 kr. 32.260,50 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,56 kr.
Min:
1

Similar Product

Texas Instruments OPA202IDR
Texas Instruments
Operational Amplifiers - Op Amps Low-noise (0.2 uVPP 9 nV/vHz) heavy-cap A 595-OPA202ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
1 MHz
350 mV/us
200 uV
2 nA
36 V
4.5 V
580 uA
35 mA
148 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA202
Tube
Amplifier Type: Precision Operational Amplifier
Brand: Texas Instruments
Development Kit: OPAMPEVM
In - Input Noise Current Density: 0.076 pA/sqrt Hz
Ios - Input Offset Current: 700 pA
Maximum Dual Supply Voltage: +/- 18 V
Minimum Dual Supply Voltage: +/- 2.25 V
Moisture Sensitive: Yes
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
THD plus Noise: 0.0002 %
Unit Weight: 101,200 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

OPAx202 Precision Low-Power Operation Amplifiers

Texas Instruments OPAx202 Precision Low-Power Operation Amplifiers are built on TI’s industry-leading precision super-β complementary bipolar semiconductor process. This process offers ultra-low flicker noise, low offset voltage, low offset voltage temperature drift, and excellent linearity with common mode and power supply variation. The OPAx202 provides an exceptional combination of DC precision, heavy capacitive load drive, and protection against external EMI, thermal, and short-circuit events. The supply current for this device is 580µA at ±18V. The OPAx202 series does not exhibit phase inversion, and the series is stable with high capacitive loads. This series is fully specified with a temperature range from –40°C to +105°C.