OPA1642AQDGKRQ1

Texas Instruments
595-OPA1642AQDGKRQ1
OPA1642AQDGKRQ1

Mfr.:

Description:
Audio Amplifiers Dual automotive soun dplus high-performa

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15.406

Stock:
15.406 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,96 kr. 15,96 kr.
11,86 kr. 118,60 kr.
10,82 kr. 270,50 kr.
9,70 kr. 970,00 kr.
9,18 kr. 2.295,00 kr.
8,88 kr. 4.440,00 kr.
8,50 kr. 8.500,00 kr.
Full Reel (Order in multiples of 2500)
7,83 kr. 19.575,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Rail-to-Rail
0.00005 %
VSSOP-8
2.25 V
18 V
- 40 C
+ 125 C
SMD/SMT
OPA1642
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 8 nV/sqrt Hz
GBP - Gain Bandwidth Product: 11 MHz
Ib - Input Bias Current: 2 pA
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 20 V/us
Factory Pack Quantity: 2500
Subcategory: Audio ICs
Supply Type: Dual
Type: Rail-to-Rail
Vos - Input Offset Voltage: 3.5 mV
Unit Weight: 28 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330201
ECCN:
EAR99

OPA164x/OPA164x-Q1 SoundPlus™ Audio Op Amps

Texas Instruments OPA164x/OPA164x-Q1 SoundPlus™ JFET-input, ultra-low distortion, low-noise op amps are fully specified for audio applications. OPA164x/OPA164x-Q1 op amps offer superior sound quality and rail-to-rail output swing that allows for increased headroom, making these devices ideal for any audio circuit. The  OPA164x/OPA164x-Q1 op amps operate over a very wide supply voltage range of ±2.25V to ±18V. The OPA164x/OPA164x-Q1 are utility-gain stable and provide excellent dynamic behavior over a wide range of load conditions. These op amps are ideal for professional audio equipment, analog and digital mixing consoles, broadcast studio equipment, high-end A/V receivers, and high-end Blu-Ray™ players. The Texas Instruments OPA164x-Q1 devices are AEC-Q100 qualified for automotive applications.