OPA1622IDRCT

Texas Instruments
595-OPA1622IDRCT
OPA1622IDRCT

Mfr.:

Description:
Audio Amplifiers SoundPlus Audio Ope rational Amplifier w A 595-OPA1622IDRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
50,21 kr. 50,21 kr.
38,72 kr. 387,20 kr.
35,96 kr. 899,00 kr.
32,75 kr. 3.275,00 kr.
Full Reel (Order in multiples of 250)
31,33 kr. 7.832,50 kr.
30,44 kr. 15.220,00 kr.
29,62 kr. 29.620,00 kr.
28,87 kr. 72.175,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
42,45 kr.
Min:
1

Similar Product

Texas Instruments OPA1622IDRCR
Texas Instruments
Audio Amplifiers SoundPlus Audio Ope rational Amplifier w A 595-OPA1622IDRCT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
2-Channel Stereo
Class-AB
100 mW
0.000025 %
VSON-10
32 Ohms
4 V
36 V
- 40 C
+ 125 C
SMD/SMT
OPA1622
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: DE
Country of Origin: PH
Development Kit: OPA1622EVM
Gain: 136 dB
GBP - Gain Bandwidth Product: 32 MHz
Ib - Input Bias Current: 2 nA
Input Type: Bipolar
Number of Channels: 2 Channel
Operating Supply Current: 2.6 mA
Output Current: 145 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 10 V/us
Factory Pack Quantity: 250
Subcategory: Audio ICs
Supply Type: Single, Dual
Tradename: SoundPlus
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 500 uV
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99

OPA1622 SoundPlus Audio Operational Amplifier

Texas Instruments OPA1622 SoundPlus™ Audio Operational Amplifier is a dual, bipolar-input audio operational amplifier that achieves a very low, 2.8nV/√Hz noise density. This is done with an ultra-low THD+N of -119.2dB at 1kHz while driving a 32Ω load at 100mW output power. The OPA1622 offers extremely high AC PSRR and CMRR specifications that eliminate noise from power supplies which makes the OPA1622 ideal for use in portable audio applications. This device also has a high output drive capability of +145mA / -130mA. The OPA1622 operates over a very wide supply range of ±2V to ±18V, on only 2.6mA of supply current per channel. The OPA1622 op-amp is unity-gain stable and provides excellent dynamic behavior over a wide range of load conditions.