MAX3243EIRHBRG4

Texas Instruments
595-MAX3243EIRHBRG4
MAX3243EIRHBRG4

Mfr.:

Description:
RS-232 Interface IC RS-232 Line Driver/R eceiver ALT 595-MAX ALT 595-MAX3243EIRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
22,08 kr. 22,08 kr.
14,47 kr. 144,70 kr.
13,43 kr. 335,75 kr.
11,71 kr. 1.171,00 kr.
10,97 kr. 2.742,50 kr.
9,55 kr. 4.775,00 kr.
7,98 kr. 7.980,00 kr.
Full Reel (Order in multiples of 3000)
7,53 kr. 22.590,00 kr.
7,31 kr. 43.860,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments MAX3243EIRHBR
Texas Instruments
RS-232 Interface IC RS-232 Line Driver/R eceiver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
VQFN-32
MAX3243E
Transceiver
500 kb/s
3 Driver
5 Receiver
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Shutdown: With Shutdown
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 71,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99