MAX3221CPWE4

595-MAX3221CPWE4
MAX3221CPWE4

Mfr.:

Description:
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcvr

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.509

Stock:
1.509 Can Dispatch Immediately
Quantities greater than 1509 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
19,47 kr. 19,47 kr.
12,61 kr. 126,10 kr.
11,49 kr. 287,25 kr.
9,62 kr. 865,80 kr.
9,03 kr. 2.438,10 kr.
7,91 kr. 4.271,40 kr.
6,74 kr. 7.279,20 kr.
6,24 kr. 13.478,40 kr.
6,11 kr. 32.994,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,48 kr.
Min:
1

Similar Product

Texas Instruments MAX3221CPW
Texas Instruments
RS-232 Interface IC 3-5.5V Single-Ch Line Drvr/Rcvr
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-16
MAX3221
Transceiver
250 kb/s
1 Driver
1 Receiver
Full Duplex
5.5 V
3 V
SMD/SMT
1 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.3 V, 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Propagation Delay Time: 0.15 us
Shutdown: With Shutdown
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99