LVDS83BTSSOPEVM

Texas Instruments
595-LVDS83BTSSOPEVM
LVDS83BTSSOPEVM

Mfr.:

Description:
Other Development Tools LVDS83BTSSOPEVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
4.995,81 kr. 4.995,81 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Other Development Tools
RoHS: N
Evaluation Modules
Bus Transmitter
SN75LVDS83B
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Series: LVDS83BTSSOP
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 386,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8543709860
ECCN:
EAR99

LVDS83BTSSOPEVM Evaluation Module (EVM)

Texas Instruments LVDS83BTSSOPEVM Evaluation Module (EVM) is designed to provide a straightforward evaluation of the SN75LVDS83B. The SN75LVDS83S is a FlatLink transmitter in a single integrated circuit that contains four 7-bit parallel-load, serial-out, and shift registers. Power to the board is provided through banana jacks P4 for VCC and P1 for VCCIO. For correct board operation, power must be fixed at VCC = 3.3 V, and the I/O power (VCCIO) may be adjusted at 1.8V, 2.5V, or 3.3V. This evaluation module is also suitable for evaluating the SN65LVDS93A and SN65LVDS93A-Q1 devices.