LVACIMTR

595-LVACIMTR
LVACIMTR

Mfr.:

Description:
AC, DC & Servo Motors 24V AC Induction Motor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: AC, DC & Servo Motors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
AC Motors
24 V
90 mm
AC Induction, 3-phase
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Packaging: Bulk
Product Type: AC, DC & Servo Motors
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Type: AC Induction Motor
Unit Weight: 2,447 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
3A991.a.2

FEATURED PRODUCTS
TEXAS INSTRUMENTS