LP875241MRNFRQ1

Texas Instruments
595-LP875241MRNFRQ1
LP875241MRNFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 10-A 1-p hase quad-output bu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
33,42 kr. 33,42 kr.
25,44 kr. 254,40 kr.
23,50 kr. 587,50 kr.
21,34 kr. 2.134,00 kr.
20,22 kr. 5.055,00 kr.
19,62 kr. 9.810,00 kr.
19,10 kr. 19.100,00 kr.
Full Reel (Order in multiples of 3000)
18,58 kr. 55.740,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
LP87524
Automotive
SMD/SMT
VQFN-26
10 A
5.5 V
2.8 V
3.36 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: LP87524Q1EVM, LP87564Q1EVM
Input Voltage Range: 2.8 V to 5.5 V
Operating Supply Voltage: 2.8 V to 5.5 V
Output Voltage Range: 600 mV to 3.36 V
Product: Buck Converters
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

LP8752x-Q1 Four-Phase 10A Buck Converters

Texas Instruments LP8752x-Q1 Four-Phase 10A Buck Converters are designed to meet the power management requirements of processors and platforms in various automotive power applications. These devices contain four step-down DC-DC converter cores, which are configured as 4 single-phase outputs. These devices are controlled by an I2C-compatible serial interface and by enabling signals.