LP2951EVM

Texas Instruments
595-LP2951EVM
LP2951EVM

Mfr.:

Description:
Power Management IC Development Tools LP2951EVM

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
166,81 kr. 166,81 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
LDO Voltage Regulator
30 V
1.235 V to 29 V, 5 V
LP2951
LP2951
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Evaluates the LP2951 family of LDOs
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 243 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8504907500
MXHTS:
8473300499
ECCN:
EAR99

LP2951EVM LDO Regulator Evaluation Module (EVM)

Texas Instruments LP2951EVM LDO Regulator Evaluation Module (EVM) helps evaluate the operation and performance of the LP2951. The LP2951 devices are bipolar low-dropout (LDO) voltage regulators that can accommodate a wide input supply-voltage range of up to 30V with an output load up to 100mA. The evaluation module allows for flexibility in design, allowing the user to add or remove input and output capacitors and a bypass capacitor. Furthermore, the LP2951EVM enables the user to operate the devices in a fixed-output voltage mode or an adjustable-output voltage mode, allowing a complete evaluation setup for the LP2951.