LOG305DRVR

Texas Instruments
595-LOG305DRVR
LOG305DRVR

Mfr.:

Description:
Logarithmic Amplifiers Low power 92dB dyna mic range logarithm

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
7,98 kr. 23.940,00 kr.
7,76 kr. 46.560,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logarithmic Amplifiers
LOG305
150 mV
5.25 V
2.7 V
- 40 C
+ 125 C
SMD/SMT
WSON-6
Reel
Brand: Texas Instruments
Development Kit: LOG305DRVEVM
Dynamic Range dB: 95 dB
GBP - Gain Bandwidth Product: 1.5 MHz
Product: Logarithmic Detector
Product Type: Logarithmic Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
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
8542330001
ECCN:
EAR99

LOG305 95dB Logarithmic Detector

Texas Instruments LOG305 95dB Logarithmic Detector supports an input frequency range of 200kHz to 100MHz and a typical dynamic range of 95dB. The LOG305 can support frequencies above these at reduced sensitivity. The Log Detector/RSSI Detector offers very low power consumption and facilitates single-ended inputs and unipolar or bipolar supplies. The LOG305 is intended for use in applications that require a wide dynamic range of voltage and signal measurement.