LMX8410RGZR

Texas Instruments
595-LMX8410RGZR
LMX8410RGZR

Mfr.:

Description:
RF Mixer High-Performance Mix er With Integrated A 595-LMX8410RGZT
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
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
594,11 kr. 594.110,00 kr.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
860,36 kr.
Min:
1

Similar Product

Texas Instruments LMX8410RGZT
Texas Instruments
RF Mixer High-Performance Mix er With Integrated A 595-LMX8410RGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Mixer
RoHS:  
4 GHz to 10 GHz
15 dB, 16 dB, 17 dB, 18 dB, 19 dB
4 GHz to 10 GHz
0 Hz to 1.35 GHz
+ 85 C
- 40 C
SMD/SMT
VQFN-48
Brand: Texas Instruments
Development Kit: LMX8410LEVM
Gain: 7 dB, 8 dB, 9 dB, 9.5 dB, 10.5 dB, 11 dB,
Moisture Sensitive: Yes
Operating Supply Current: 650 mA
Operating Supply Voltage: 3.3 V, 5 V
P1dB - Compression Point: 12 dBm
Packaging: Reel
Pd - Power Dissipation: 5 W
Product Type: RF Mixer
Series: LMX8410L
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 3.15 V
Technology: Si
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
8542390090
ECCN:
EAR99

LMX8410L High-Performance Mixers

Texas Instruments LMX8410L High-Performance Mixers offer a wide RF frequency input from 4 to 10GHz in a high-performance wideband I/Q demodulator. The LMX8410L provides an excellent dynamic range for high-performance applications with an IIP3 of 28dBm and a noise figure of 15dB (both at 5GHz). The device offers a large complex bandwidth of 2.7GHz for high data rate applications. The LMX8410L Mixers provide an automatic DC offset correction algorithm that reduces the offset to less than ±2mV.