LMX2694SRTCTEP

Texas Instruments
595-LMX2694SRTCTEP
LMX2694SRTCTEP

Mfr.:

Description:
Phase Locked Loops - PLL Enhanced product 15- GHz RF synthesizer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 84

Stock:
84 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 50)
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4.343,96 kr. 4.343,96 kr.
3.815,19 kr. 38.151,90 kr.
Full Reel (Order in multiples of 50)
3.815,19 kr. 190.759,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
RF Synthesizer
1 Circuit
1 GHz
5 MHz
39.3 MHz to 15.1 GHz
3.45 V
3.2 V
Si
- 55 C
+ 115 C
SMD/SMT
VQFN-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: CMOS
Moisture Sensitive: Yes
Operating Supply Current: 360 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2694
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99