LMX2531LQ1415E/NOPB

Texas Instruments
926-L2531LQ1415ENPB
LMX2531LQ1415E/NOPB

Mfr.:

Description:
Phase Locked Loops - PLL Hi Perf Freq Synthes izer System A 926-L A 926-L2531LQE1415ENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
99,67 kr. 99,67 kr.
78,85 kr. 788,50 kr.
73,63 kr. 1.840,75 kr.
67,96 kr. 6.796,00 kr.
65,20 kr. 16.300,00 kr.
63,56 kr. 31.780,00 kr.
Full Reel (Order in multiples of 1000)
59,68 kr. 59.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL Frequency Synthesizer
1 Circuit
80 MHz
5 MHz
553 MHz to 3.132 GHz
3.2 V
2.8 V
Si
- 40 C
+ 85 C
SMD/SMT
WQFN-36
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 32 mA
Operating Supply Voltage: 2.8 V to 3.2 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2531
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
5A991.g

LMX2531 High Performance Frequency Synthesizer

Texas Instruments LMX2531 High Performance Frequency Synthesizer includes a fully integrated delta-sigma PLL and VCO with fully integrated tank circuit. The third and fourth poles are also integrated and also adjustable. TI LMX2531 frequency synthesizer also includes integrated ultra-low noise and high precision LDOs for the PLL and VCO, which give higher supply noise immunity and also more consistent performance. TI LMX2531 can be combined with a high-quality reference oscillator to generate very stable, low noise local oscillator signals for up and down conversion in wireless communication devices. LMX2531 is available in several different versions to accommodate different frequency bands. This TI frequency synthesizer is ideal for use in a variety of applications, including 3G cellular base stations and 2G cellular base stations as well as wireless LAN and broadband wireless access.