LMX1214RHAT

Texas Instruments
595-LMX1214RHAT
LMX1214RHAT

Mfr.:

Description:
Phase Locked Loops - PLL 1:5 16GHz RF buffer and divider with aux

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
512,13 kr. 512,13 kr.
425,59 kr. 4.255,90 kr.
404,11 kr. 10.102,75 kr.
380,39 kr. 38.039,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
Low-Noise High-Frequency Buffer and Divider
16 GHz
300 MHz
1 MHz to 800 MHz
2.6 V
2.4 V
- 40 C
+ 85 C
SMD/SMT
VQFN-40
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Moisture Sensitive: Yes
Operating Supply Current: 530 mA
Operating Supply Voltage: 2.5 V
Product Type: PLLs - Phase Locked Loops
Series: LMX1214
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LMX1214 RF Buffer & Divider

Texas Instruments LMX1214 RF Buffer and Divider features high output frequency, ultra-low noise floor, and very low skew clocks distribution. The device has four high-frequency output clocks and a lower-frequency auxiliary clock output. The Texas Instruments LMX1214 supports both buffer and divide modes for high-frequency clocks. This device can distribute the multichannel, low skew, ultra-low noise local oscillator signals to multiple mixers.