LMV358AIDGKR

Texas Instruments
595-LMV358AIDGKR
LMV358AIDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage A 5 A 595-LMV358AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16.002

Stock:
16.002 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 kr. 1,67 kr.
1,16 kr. 11,60 kr.
1,03 kr. 25,75 kr.
0,88 kr. 88,00 kr.
0,806 kr. 201,50 kr.
0,761 kr. 380,50 kr.
0,731 kr. 731,00 kr.
Full Reel (Order in multiples of 2500)
0,686 kr. 1.715,00 kr.
0,656 kr. 4.920,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,22 kr.
Min:
1

Similar Product

Texas Instruments LMV358AIDGKT
Texas Instruments
Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-m V offset voltage A 5 A 595-LMV358AIDGKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
1.7 V/us
7 mV
250 nA
5.5 V
2.5 V
210 uA
40 mA
77 dB
33 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV358A
Reel
Cut Tape
MouseReel
Amplifier Type: Low-Voltage Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 25 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 3 pA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.25 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
THD plus Noise: 0.005 %
Vcm - Common Mode Voltage: 4.5 V
Unit Weight: 28,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

LMV3xxA/LMV3xxA-Q1 Low-Voltage Op Amplifiers

Texas Instruments LMV3xxA/LMV3xxA-Q1 Low-Voltage Operational Amplifiers (Op Amps) are low-voltage (2.5V to 5.5V) op amps with rail-to-rail output swing capabilities. These op amps provide a cost-effective solution for space-constrained applications. These applications include large appliances, smoke detectors, and personal electronics, requiring low-voltage operation and high capacitive-load drive. The capacitive-load drive of the LMV3xxA is 500pF, and the resistive open-loop output impedance makes stabilization easier with much higher capacitive loads. These op amps are designed specifically for low-voltage operation (2.5V to 5.5V) with performance specifications similar to the LMV3xx devices. The robust design of the Texas Instruments LMV3xxA simplifies the circuit design. The op amps feature unity-gain stability, an integrated RFI and EMI rejection filter, and no-phase reversal in overdrive conditions.