LMR51603XFDBVR

Texas Instruments
595-LMR51603XFDBVR
LMR51603XFDBVR

Mfr.:

Description:
Switching Voltage Regulators 4.5V-to-65V 0.3A syn chronous buck conve

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.449

Stock:
2.449 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,54 kr. 6,54 kr.
4,73 kr. 47,30 kr.
4,27 kr. 106,75 kr.
3,77 kr. 377,00 kr.
3,53 kr. 882,50 kr.
3,38 kr. 1.690,00 kr.
3,26 kr. 3.260,00 kr.
Full Reel (Order in multiples of 3000)
3,10 kr. 9.300,00 kr.
3,04 kr. 18.240,00 kr.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-6
Buck
800 mV to 28 V
300 mA
1 Output
4 V
65 V
420 uA
400 kHz
- 40 C
+ 150 C
LMR51603
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Development Kit: LMR51603EVM
Input Voltage: 4 V to 65 V
Operating Supply Current: 38 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Synchronous Buck Converter
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99

LMR51603/LMR51603-Q1 Synchronous Buck Converters

Texas Instruments LMR51603/LMR51603-Q1 Synchronous Buck Converters drive up to 300mA of load current. The wide-VIN, easy-to-use, synchronous buck converter is designed for various industrial applications for power conditioning from an unregulated source, with a 4V to 65V wide input range.