LMP92066PWP

Texas Instruments
595-LMP92066PWP
LMP92066PWP

Mfr.:

Description:
Digital to Analog Converters - DAC Dual Temp Controlled DAC A 595-LMP92066P A 595-LMP92066PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 147

Stock:
147 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
281,39 kr. 281,39 kr.
240,73 kr. 2.407,30 kr.
230,59 kr. 5.764,75 kr.
208,88 kr. 19.216,96 kr.
201,79 kr. 55.694,04 kr.
552 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
256,03 kr.
Min:
1

Similar Product

Texas Instruments LMP92066PWPR
Texas Instruments
Digital to Analog Converters - DAC Dual Temp Cntl DAC w / Intg EEPROM A 595 A 595-LMP92066PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
LMP92066
12 bit
2 Channel
250 us
Voltage
I2C
4.75 V to 5.25 V
1.65 V to 3.3 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-16
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: 1 LSB
Gain Error: 0.74 % FSR
INL - Integral Nonlinearity: 2.78 LSB
Number of Converters: 2 Converter
Power Consumption: 30 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 92
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Temperature Controlled
Unit Weight: 62,700 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542310302
ECCN:
EAR99

LMP92066 Digital-to-Analog Converter

Texas Instruments LMP92066 Dual Precision Digital-to-Analog Converter (DAC) is a highly integrated temperature-controlled dual DAC. Both DACs can be programmed by two independent, user-defined, temperature-to-voltage transfer functions stored in the internal EEPROM, allowing any temperature effects to be corrected without additional external circuitry. Once powered up, the device operates autonomously, without intervention from the system controller, to provide a complete solution for setting and compensating bias voltages and currents in control applications. The LMP92066 has two analog outputs that support two output ranges: zero to plus five volts and zero to minus five volts. Each output can be switched to the load individually through the use of the dedicated control terminal. The output switching is designed for rapid response, making the device suitable for the RF Power Amplifier biasing applications.